Filter Your Search
1 - 2 of 2 results
|
HN624116FB-20
Hitachi Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 200 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 30 µA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
HN624116FB-20
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 200 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.71 |