Memory
HN27C301AG-15
Description: 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, CERDIP-32

Overview of HN27C301AG-15 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for HN27C301AG-15 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN27C301AG-15 by Renesas Electronics Corporation

HN27C301AG-15
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIP
Package Description
WDIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
JESD-30 Code
R-GDIP-T32
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.89 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN27C301AG-15
    Renesas Electronics Corporation
    128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, CERDIP-32
    VS

Alternate Parts for HN27C301AG-15

This table gives cross-reference parts and alternative options found for HN27C301AG-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C301AG-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM27C1001-15Z UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 FUJITSU Semiconductor Limited HN27C301AG-15 vs MBM27C1001-15Z
M27C1001-15XF6 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics HN27C301AG-15 vs M27C1001-15XF6
AT27LV010-15DC UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation HN27C301AG-15 vs AT27LV010-15DC
MBM27C1000-15Z UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 FUJITSU Semiconductor Limited HN27C301AG-15 vs MBM27C1000-15Z
5962-8961410MXX UVPROM, 128KX8, 150ns, CMOS, CDIP32 QP Semiconductor HN27C301AG-15 vs 5962-8961410MXX
5962-8961410MXX UVPROM, 128KX8, 150ns, CMOS, CDIP32 Atmel Corporation HN27C301AG-15 vs 5962-8961410MXX
MX27C1000DC-15 UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Macronix International Co Ltd HN27C301AG-15 vs MX27C1000DC-15
HN27C101AG-15 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Renesas Electronics Corporation HN27C301AG-15 vs HN27C101AG-15
FM27C010Q150 UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Rochester Electronics LLC HN27C301AG-15 vs FM27C010Q150
NM27C010QM150 IC 128K X 8 UVPROM, 150 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM Texas Instruments HN27C301AG-15 vs NM27C010QM150
Part Number Description Manufacturer Compare
AM27C010-155DC UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD HN27C301AG-15 vs AM27C010-155DC
NM27C010QM150 IC 128K X 8 UVPROM, 150 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM Texas Instruments HN27C301AG-15 vs NM27C010QM150
27C100-150V10 UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Intel Corporation HN27C301AG-15 vs 27C100-150V10
M5M27C101K-15 UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric HN27C301AG-15 vs M5M27C101K-15
M27C1001-15F6 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics HN27C301AG-15 vs M27C1001-15F6
M27C1001-15F1 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics HN27C301AG-15 vs M27C1001-15F1
MBM27C1001-15Z UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 FUJITSU Semiconductor Limited HN27C301AG-15 vs MBM27C1001-15Z
TMS27C010A-150JL 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments HN27C301AG-15 vs TMS27C010A-150JL
HN27C101AG-15 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Renesas Electronics Corporation HN27C301AG-15 vs HN27C101AG-15
SMJ27C010A-15J 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments HN27C301AG-15 vs SMJ27C010A-15J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN27C301AG-15 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN27C301AG-15 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HN27C301AG-15 would you like to use for your alert(s)?
  • Please alert me when HN27C301AG-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN27C301AG-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN27C301AG-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN27C301AG-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN27C301AG-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN27C301AG-15 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: