Part Details for HN27C101G-20 by Hitachi Ltd
Overview of HN27C101G-20 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for HN27C101G-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 27C101G-20 | 18 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | 27C101G-20 | 8 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for HN27C101G-20
HN27C101G-20 CAD Models
HN27C101G-20 Part Data Attributes
|
HN27C101G-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN27C101G-20
Hitachi Ltd
UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN27C101G-20
This table gives cross-reference parts and alternative options found for HN27C101G-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C101G-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM27C1001-20Z | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | HN27C101G-20 vs MBM27C1001-20Z |
AM27C010-200DIB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | HN27C101G-20 vs AM27C010-200DIB |
NMC27C010Q200 | 128KX8 UVPROM, 200ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | HN27C101G-20 vs NMC27C010Q200 |
5962-8961403XX | UVPROM, 128KX8, 200ns, CMOS, CDIP32 | AMD | HN27C101G-20 vs 5962-8961403XX |
MBM27C1000-20Z | Memory IC | FUJITSU Limited | HN27C101G-20 vs MBM27C1000-20Z |
TMS27C010A-20JE | UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Rochester Electronics LLC | HN27C101G-20 vs TMS27C010A-20JE |
NM27C010QE200 | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | Fairchild Semiconductor Corporation | HN27C101G-20 vs NM27C010QE200 |
M27C1001-20F6 | 128KX8 UVPROM, 200ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | HN27C101G-20 vs M27C1001-20F6 |
AM27C100-200DIB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | HN27C101G-20 vs AM27C100-200DIB |
5962-8961403XX | 128KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | HN27C101G-20 vs 5962-8961403XX |