Part Details for CAT28F010LA-12 by onsemi
Overview of CAT28F010LA-12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F010LA-12
CAT28F010LA-12 CAD Models
CAT28F010LA-12 Part Data Attributes
|
CAT28F010LA-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F010LA-12
onsemi
IC 128K X 8 FLASH 12V PROM, 120 ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.03 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for CAT28F010LA-12
This table gives cross-reference parts and alternative options found for CAT28F010LA-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010LA-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010-12C2NQ4 | IC 128K X 8 FLASH 12V PROM, 120 ns, PDIP32, Programmable ROM | Texas Instruments | CAT28F010LA-12 vs TMS28F010-12C2NQ4 |
TMS28F010-12C3NL | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F010LA-12 vs TMS28F010-12C3NL |
CAT28F010P-12 | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F010LA-12 vs CAT28F010P-12 |
AM28F010-120C3/BXA | Flash, 128KX8, 120ns, CDIP32, CERAMIC, DIP-32 | AMD | CAT28F010LA-12 vs AM28F010-120C3/BXA |
AM28F010-120C3PE | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F010LA-12 vs AM28F010-120C3PE |
TMS28F010A-12C3NE4 | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F010LA-12 vs TMS28F010A-12C3NE4 |
CAT28F001L-12 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | CAT28F010LA-12 vs CAT28F001L-12 |
AM28F010-120C3PI | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F010LA-12 vs AM28F010-120C3PI |
TMS28F010A-12C4NE | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F010LA-12 vs TMS28F010A-12C4NE |
AM28F010-120C4PI | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F010LA-12 vs AM28F010-120C4PI |