HMT112S6AFP6C-S6T0
SK Hynix Inc
Description: DDR DRAM Module, 128MX64, 0.4ns, CMOS, PDMA204

Overview of HMT112S6AFP6C-S6T0 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HMT112S6AFP6C-S6T0 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMT112S6AFP6C-S6T0 by SK Hynix Inc

HMT112S6AFP6C-S6T0
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Package Description
DIMM, DIMM204,24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Time-Max
0.4 ns
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N204
Memory Density
8589934592 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Terminals
204
Number of Words
134217728 words
Number of Words Code
128000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX64
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM204,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.08 A
Supply Current-Max
1.5 mA
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. HMT112S6AFP6C-S6T0
    SK Hynix Inc
    DDR DRAM Module, 128MX64, 0.4ns, CMOS, PDMA204
    VS

Alternate Parts for HMT112S6AFP6C-S6T0

This table gives cross-reference parts and alternative options found for HMT112S6AFP6C-S6T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT112S6AFP6C-S6T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMT112S6AFR6C-S6T0 DDR DRAM Module, 128MX64, 0.4ns, CMOS, PDMA204 SK Hynix Inc HMT112S6AFP6C-S6T0 vs HMT112S6AFR6C-S6T0
Part Number Description Manufacturer Compare
IMSH1GS03A1F1C-13J DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 Qimonda AG HMT112S6AFP6C-S6T0 vs IMSH1GS03A1F1C-13J
M471B2874EH1-CH9 DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 Samsung Semiconductor HMT112S6AFP6C-S6T0 vs M471B2874EH1-CH9
MT8JSF12864HIZ-1G3XX DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 Micron Technology Inc HMT112S6AFP6C-S6T0 vs MT8JSF12864HIZ-1G3XX
M471B2874DZ1-CG8 DDR DRAM Module, 128MX64, CMOS, ROHS COMPLIANT, SO-DIMM-204 Samsung Semiconductor HMT112S6AFP6C-S6T0 vs M471B2874DZ1-CG8
MT8JSF12864HIZ-1G5XX DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 Micron Technology Inc HMT112S6AFP6C-S6T0 vs MT8JSF12864HIZ-1G5XX
IMSH1GS14A1F1C-13G DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 Qimonda AG HMT112S6AFP6C-S6T0 vs IMSH1GS14A1F1C-13G
MT8JTF12864HZ-1G4XX DDR DRAM Module, 128MX64, CMOS, SODIMM-204 Micron Technology Inc HMT112S6AFP6C-S6T0 vs MT8JTF12864HZ-1G4XX
HMT312S6BFR6C-PB DDR DRAM Module, 128MX64, 20ns, CMOS, ROHS COMPLIANT, SODIMM-204 SK Hynix Inc HMT112S6AFP6C-S6T0 vs HMT312S6BFR6C-PB
MT8JSF12864HIZ-80CXX DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 Micron Technology Inc HMT112S6AFP6C-S6T0 vs MT8JSF12864HIZ-80CXX
M471B2873GB0-CMA DDR DRAM, 128MX64, 0.6ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 Samsung Semiconductor HMT112S6AFP6C-S6T0 vs M471B2873GB0-CMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMT112S6AFP6C-S6T0 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMT112S6AFP6C-S6T0 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HMT112S6AFP6C-S6T0 would you like to use for your alert(s)?
  • Please alert me when HMT112S6AFP6C-S6T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMT112S6AFP6C-S6T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMT112S6AFP6C-S6T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMT112S6AFP6C-S6T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMT112S6AFP6C-S6T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMT112S6AFP6C-S6T0 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: