Part Details for HMT112S6AFR6C-S6T0 by SK Hynix Inc
Overview of HMT112S6AFR6C-S6T0 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HMT112S6AFR6C-S6T0
HMT112S6AFR6C-S6T0 CAD Models
HMT112S6AFR6C-S6T0 Part Data Attributes
|
HMT112S6AFR6C-S6T0
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT112S6AFR6C-S6T0
SK Hynix Inc
DDR DRAM Module, 128MX64, 0.4ns, CMOS, PDMA204
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIMM, DIMM204,24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.4 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N204 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 204 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM204,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for HMT112S6AFR6C-S6T0
This table gives cross-reference parts and alternative options found for HMT112S6AFR6C-S6T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT112S6AFR6C-S6T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMSH1GS03A1F1C-13J | DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 | Qimonda AG | HMT112S6AFR6C-S6T0 vs IMSH1GS03A1F1C-13J |
M471B2874EH1-CH9 | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | HMT112S6AFR6C-S6T0 vs M471B2874EH1-CH9 |
MT8JSF12864HIZ-1G3XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | HMT112S6AFR6C-S6T0 vs MT8JSF12864HIZ-1G3XX |
M471B2874DZ1-CG8 | DDR DRAM Module, 128MX64, CMOS, ROHS COMPLIANT, SO-DIMM-204 | Samsung Semiconductor | HMT112S6AFR6C-S6T0 vs M471B2874DZ1-CG8 |
MT8JSF12864HIZ-1G5XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | HMT112S6AFR6C-S6T0 vs MT8JSF12864HIZ-1G5XX |
IMSH1GS14A1F1C-13G | DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 | Qimonda AG | HMT112S6AFR6C-S6T0 vs IMSH1GS14A1F1C-13G |
MT8JTF12864HZ-1G4XX | DDR DRAM Module, 128MX64, CMOS, SODIMM-204 | Micron Technology Inc | HMT112S6AFR6C-S6T0 vs MT8JTF12864HZ-1G4XX |
HMT312S6BFR6C-PB | DDR DRAM Module, 128MX64, 20ns, CMOS, ROHS COMPLIANT, SODIMM-204 | SK Hynix Inc | HMT112S6AFR6C-S6T0 vs HMT312S6BFR6C-PB |
MT8JSF12864HIZ-80CXX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | HMT112S6AFR6C-S6T0 vs MT8JSF12864HIZ-80CXX |
M471B2873GB0-CMA | DDR DRAM, 128MX64, 0.6ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | HMT112S6AFR6C-S6T0 vs M471B2873GB0-CMA |