Part Details for IMSH1GS03A1F1C-13J by Qimonda AG
Overview of IMSH1GS03A1F1C-13J by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMSH1GS03A1F1C-13J
IMSH1GS03A1F1C-13J CAD Models
IMSH1GS03A1F1C-13J Part Data Attributes
|
IMSH1GS03A1F1C-13J
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
IMSH1GS03A1F1C-13J
Qimonda AG
DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 204 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-XZMA-N204 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IMSH1GS03A1F1C-13J
This table gives cross-reference parts and alternative options found for IMSH1GS03A1F1C-13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMSH1GS03A1F1C-13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M471B2874EH1-CH9 | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | IMSH1GS03A1F1C-13J vs M471B2874EH1-CH9 |
MT8JSF12864HIZ-1G3XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | IMSH1GS03A1F1C-13J vs MT8JSF12864HIZ-1G3XX |
M471B2874DZ1-CG8 | DDR DRAM Module, 128MX64, CMOS, ROHS COMPLIANT, SO-DIMM-204 | Samsung Semiconductor | IMSH1GS03A1F1C-13J vs M471B2874DZ1-CG8 |
MT8JSF12864HIZ-1G5XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | IMSH1GS03A1F1C-13J vs MT8JSF12864HIZ-1G5XX |
IMSH1GS14A1F1C-13G | DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 | Qimonda AG | IMSH1GS03A1F1C-13J vs IMSH1GS14A1F1C-13G |
MT8JTF12864HZ-1G4XX | DDR DRAM Module, 128MX64, CMOS, SODIMM-204 | Micron Technology Inc | IMSH1GS03A1F1C-13J vs MT8JTF12864HZ-1G4XX |
HMT312S6BFR6C-PB | DDR DRAM Module, 128MX64, 20ns, CMOS, ROHS COMPLIANT, SODIMM-204 | SK Hynix Inc | IMSH1GS03A1F1C-13J vs HMT312S6BFR6C-PB |
MT8JSF12864HIZ-80CXX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | IMSH1GS03A1F1C-13J vs MT8JSF12864HIZ-80CXX |
M471B2873GB0-CMA | DDR DRAM, 128MX64, 0.6ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | IMSH1GS03A1F1C-13J vs M471B2873GB0-CMA |
M471B2873EH1-CH9 | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | IMSH1GS03A1F1C-13J vs M471B2873EH1-CH9 |