Part Details for HMPP-389T-BLK by Broadcom Limited
Overview of HMPP-389T-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for HMPP-389T-BLK
HMPP-389T-BLK CAD Models
HMPP-389T-BLK Part Data Attributes
|
HMPP-389T-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HMPP-389T-BLK
Broadcom Limited
Pin Diode, 100V V(BR), Silicon, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-CBCC-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-CBCC-N4 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HMPP-389T-BLK
This table gives cross-reference parts and alternative options found for HMPP-389T-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMPP-389T-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMPP-389T-BLK | Pin Diode, 100V V(BR), Silicon, MINIPAK-4 | Agilent Technologies Inc | HMPP-389T-BLK vs HMPP-389T-BLK |
HMPP-389T-TR2 | Pin Diode, 100V V(BR), Silicon, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Broadcom Limited | HMPP-389T-BLK vs HMPP-389T-TR2 |
HMPP-389T-TR1 | 100V, SILICON, PIN DIODE, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Avago Technologies | HMPP-389T-BLK vs HMPP-389T-TR1 |
HMPP-389T-TR1 | Pin Diode, 100V V(BR), Silicon, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Broadcom Limited | HMPP-389T-BLK vs HMPP-389T-TR1 |
HMPP-389T-TR2 | 100V, SILICON, PIN DIODE, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Avago Technologies | HMPP-389T-BLK vs HMPP-389T-TR2 |
HMPP-389T-BLK | 100V, SILICON, PIN DIODE, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Avago Technologies | HMPP-389T-BLK vs HMPP-389T-BLK |