Part Details for HMPP-389T-TR1 by Broadcom Limited
Overview of HMPP-389T-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMPP-389T-TR1
HMPP-389T-TR1 CAD Models
HMPP-389T-TR1 Part Data Attributes
|
HMPP-389T-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HMPP-389T-TR1
Broadcom Limited
Pin Diode, 100V V(BR), Silicon, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-CBCC-N4 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HMPP-389T-TR1
This table gives cross-reference parts and alternative options found for HMPP-389T-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMPP-389T-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMPP-389T-BLK | Pin Diode, 100V V(BR), Silicon, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Broadcom Limited | HMPP-389T-TR1 vs HMPP-389T-BLK |
HMPP-389T-BLK | Pin Diode, 100V V(BR), Silicon, MINIPAK-4 | Agilent Technologies Inc | HMPP-389T-TR1 vs HMPP-389T-BLK |
HMPP-389T-TR2 | Pin Diode, 100V V(BR), Silicon, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Broadcom Limited | HMPP-389T-TR1 vs HMPP-389T-TR2 |
HMPP-389T-TR1 | 100V, SILICON, PIN DIODE, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Avago Technologies | HMPP-389T-TR1 vs HMPP-389T-TR1 |
HMPP-389T-TR2 | 100V, SILICON, PIN DIODE, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Avago Technologies | HMPP-389T-TR1 vs HMPP-389T-TR2 |
HMPP-389T-BLK | 100V, SILICON, PIN DIODE, LEADLESS, CERAMIC, ULTRA MINIATURE, 1412, MINIPAK-4 | Avago Technologies | HMPP-389T-TR1 vs HMPP-389T-BLK |