Part Details for HMM25-C03N by HiRel Connectors Inc
Overview of HMM25-C03N by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC03NE4 | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-PDIP -40 to 85 | |
SN74HC03NSR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-SO -40 to 85 | |
SN74HC03N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-PDIP -40 to 85 |
Part Details for HMM25-C03N
HMM25-C03N CAD Models
HMM25-C03N Part Data Attributes
|
HMM25-C03N
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HMM25-C03N
HiRel Connectors Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DIL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for HMM25-C03N
This table gives cross-reference parts and alternative options found for HMM25-C03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMM25-C03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-C2-JM-21S6Q1-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HMM25-C03N vs MCK-C2-JM-21S6Q1-18.0 |
HMM25-C01C | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HMM25-C03N vs HMM25-C01C |
MCK-C2-HM-21S5L4-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HMM25-C03N vs MCK-C2-HM-21S5L4-18.0 |
MCK-C2-JM-21S5L5-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HMM25-C03N vs MCK-C2-JM-21S5L5-18.0 |
HMM25-C01CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HMM25-C03N vs HMM25-C01CN |
HMM14-C02N | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HMM25-C03N vs HMM14-C02N |
MCK-C2-TM-21S5L1-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HMM25-C03N vs MCK-C2-TM-21S5L1-18.0 |
MCK-C2-S-21S6G5-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HMM25-C03N vs MCK-C2-S-21S6G5-18.0 |
HMM15-C03CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HMM25-C03N vs HMM15-C03CN |
HMM27-C02P | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HMM25-C03N vs HMM27-C02P |