HMM25-C03N
vs
HMM15-C03CN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DIL-83513
STANDARD: MIL-DTL-83513
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
C
C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
Base Number Matches
2
1
Compare HMM25-C03N with alternatives
Compare HMM15-C03CN with alternatives