Part Details for HMM27-C02P by HiRel Connectors Inc
Overview of HMM27-C02P by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC02P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74AC02P-E | Renesas Electronics Corporation | HD74AC Series |
Part Details for HMM27-C02P
HMM27-C02P CAD Models
HMM27-C02P Part Data Attributes
|
HMM27-C02P
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HMM27-C02P
HiRel Connectors Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DIL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for HMM27-C02P
This table gives cross-reference parts and alternative options found for HMM27-C02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMM27-C02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDMVCS-C32A | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HDMVCS-C32A |
MCK-C2-S-21S5L9-18.0 | TE Connectivity | Check for Price | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | HMM27-C02P vs MCK-C2-S-21S5L9-18.0 |
MCK-C2-S-21S6Q4-18.0 | TE Connectivity | Check for Price | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | HMM27-C02P vs MCK-C2-S-21S6Q4-18.0 |
HMM15-C01P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HMM15-C01P |
HDMVCS-C41G | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HDMVCS-C41G |
HMM13-C02P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HMM13-C02P |
HMM15-C03CN | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HMM15-C03CN |
HMM25-C02P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HMM25-C02P |
HMM14-C03CN | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HMM27-C02P vs HMM14-C03CN |
MCK-C2-NM-21S6Q5-18.0 | TE Connectivity | Check for Price | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | HMM27-C02P vs MCK-C2-NM-21S6Q5-18.0 |