There are no models available for this part yet.
Overview of HMC261 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for HMC261 by Hittite Microwave Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 620 |
|
RFQ |
CAD Models for HMC261 by Hittite Microwave Corp
Part Data Attributes for HMC261 by Hittite Microwave Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
8 dB
|
Input Power-Max (CW)
|
16 dBm
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
20000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
4 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
90 mA
|
Technology
|
GAAS
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for HMC261
This table gives cross-reference parts and alternative options found for HMC261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | HMC261 vs HMC441LC3BTR |
AMMC-6222-W10 | 7000MHz - 21000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Avago Technologies | HMC261 vs AMMC-6222-W10 |
HMC463LH250 | HMC463LH250 | Analog Devices Inc | HMC261 vs HMC463LH250 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | HMC261 vs HMC-ALH476 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC261 vs RMWD24001 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | HMC261 vs RF3220 |
HMC442LM1 | HMC442LM1 | Analog Devices Inc | HMC261 vs HMC442LM1 |
AMMC-6222-W10 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | HMC261 vs AMMC-6222-W10 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | HMC261 vs HMC442LC3B |
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC261 vs AMMC-6232-W10 |