HMC261 vs RF3220 feature comparison

HMC261 Hittite Microwave Corp

Buy Now Datasheet

RF3220 Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP QORVO INC
Package Description DIE OR CHIP 3 X 3 MM, ROHS COMPLIANT, QFN-12
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 8 dB 12 dB
Input Power-Max (CW) 16 dBm 20 dBm
JESD-609 Code e4
Number of Functions 1 1
Operating Frequency-Max 40000 MHz 2000 MHz
Operating Frequency-Min 20000 MHz 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Equivalence Code DIE OR CHIP LCC12,.12SQ,20
Power Supplies 4 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 90 mA 170 mA
Technology GAAS GAAS
Terminal Finish Gold (Au)
Base Number Matches 3 1
ECCN Code 5A991.G
Additional Feature LOW NOISE
Mounting Feature SURFACE MOUNT
Number of Terminals 12
Package Body Material PLASTIC/EPOXY
Surface Mount YES
VSWR-Max 2

Compare HMC261 with alternatives

Compare RF3220 with alternatives