Filter Your Search
1 - 3 of 3 results
|
HMC261
Hittite Microwave Corp
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 8 dB | 40 GHz | WIDE BAND LOW POWER | GAAS | 1 | 40 GHz | 20 GHz | 4 V | 90 mA | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | HITTITE MICROWAVE CORP | DIE OR CHIP | unknown | ||||||
|
HMC261LM1
Hittite Microwave Corp
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 8 dB | YES | 32 GHz | WIDE BAND LOW POWER | GAAS | 1 | 32 GHz | 20 GHz | 4 V | 90 mA | e4 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,40 | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | LCC8,.2SQ,40 | unknown | ||
|
HMC261CB1
Hittite Microwave Corp
|
Check for Price | Obsolete | HITTITE MICROWAVE CORP | unknown |