Part Details for HM50464P-20 by Hitachi Ltd
Overview of HM50464P-20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for HM50464P-20
HM50464P-20 CAD Models
HM50464P-20 Part Data Attributes
|
HM50464P-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM50464P-20
Hitachi Ltd
Page Mode DRAM, 64KX4, 200ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM50464P-20
This table gives cross-reference parts and alternative options found for HM50464P-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM50464P-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM50465P-12 | Nibble Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | HM50464P-20 vs HM50465P-12 |
LC32464P-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | SANYO Electric Co Ltd | HM50464P-20 vs LC32464P-80 |
P21464-06 | Page Mode DRAM, 64KX4, 60ns, MOS, PDIP18, PLASTIC, DIP-18 | Intel Corporation | HM50464P-20 vs P21464-06 |
UD61464DC07 | Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | ZMDI | HM50464P-20 vs UD61464DC07 |
P21464-10 | Page Mode DRAM, 64KX4, 100ns, MOS, PDIP18, PLASTIC, DIP-18 | Intel Corporation | HM50464P-20 vs P21464-10 |
UPD41464C-10 | Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | NEC Electronics America Inc | HM50464P-20 vs UPD41464C-10 |
MSM41464-10RS | Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | HM50464P-20 vs MSM41464-10RS |
M5M4464AP-8 | Page Mode DRAM, 64KX4, 80ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | HM50464P-20 vs M5M4464AP-8 |
HM50465P-20 | Nibble Mode DRAM, 64KX4, 200ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | HM50464P-20 vs HM50465P-20 |
KM41C466P-7 | Static Column DRAM, 64KX4, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | HM50464P-20 vs KM41C466P-7 |