Part Details for HM3-7610B5 by Harris Semiconductor
Overview of HM3-7610B5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for HM3-7610B5
HM3-7610B5 CAD Models
HM3-7610B5 Part Data Attributes
|
HM3-7610B5
Harris Semiconductor
Buy Now
|
Compare Parts:
HM3-7610B5
Harris Semiconductor
OTP ROM, 256X4, 35ns, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM3-7610B5
This table gives cross-reference parts and alternative options found for HM3-7610B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-7610B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-7611A5 | OTP ROM, 256X4, 45ns, TTL, PDIP16 | Harris Semiconductor | HM3-7610B5 vs HM3-7611A5 |
6301-1N | OTP ROM, 256X4, 55ns, TTL, PDIP16, | Monolithic Memories (RETIRED) | HM3-7610B5 vs 6301-1N |
HM1-7611-2 | OTP ROM, 256X4, 75ns, TTL, CDIP16 | Harris Semiconductor | HM3-7610B5 vs HM1-7611-2 |
HM1-7611-8 | OTP ROM, 256X4, 75ns, TTL, CDIP16 | Harris Semiconductor | HM3-7610B5 vs HM1-7611-8 |
HM1-7611B5 | OTP ROM, 256X4, 35ns, TTL, CDIP16 | Harris Semiconductor | HM3-7610B5 vs HM1-7611B5 |
HM1-7611-5 | OTP ROM, 256X4, 60ns, TTL, CDIP16 | Harris Semiconductor | HM3-7610B5 vs HM1-7611-5 |
5301-1J883B | OTP ROM, 256X4, 75ns, TTL, CDIP16, | Monolithic Memories (RETIRED) | HM3-7610B5 vs 5301-1J883B |
DM54S387J/883 | OTP ROM | Rochester Electronics LLC | HM3-7610B5 vs DM54S387J/883 |
HM1-7611A2 | OTP ROM, 256X4, 65ns, TTL, CDIP16 | Harris Semiconductor | HM3-7610B5 vs HM1-7611A2 |
6301-1N | OTP ROM, 256X4, 55ns, TTL, PDIP16, DIP-16 | Monolithic Memories Inc (MMI) | HM3-7610B5 vs 6301-1N |