Part Details for DM54S387J/883 by Rochester Electronics LLC
Overview of DM54S387J/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for DM54S387J/883
DM54S387J/883 CAD Models
DM54S387J/883 Part Data Attributes
|
DM54S387J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM54S387J/883
Rochester Electronics LLC
OTP ROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory IC Type | OTP ROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DM54S387J/883
This table gives cross-reference parts and alternative options found for DM54S387J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S387J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S387J/883 | IC,PROM,256X4,TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | DM54S387J/883 vs DM54S387J/883 |