Part Details for HM3-65788M-6 by Matra MHS
Overview of HM3-65788M-6 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for HM3-65788M-6
HM3-65788M-6 CAD Models
HM3-65788M-6 Part Data Attributes
|
HM3-65788M-6
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM3-65788M-6
Matra MHS
Standard SRAM, 16KX4, 45ns, CMOS, PDIP22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T22 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM3-65788M-6
This table gives cross-reference parts and alternative options found for HM3-65788M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-65788M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65788M-5 | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | HM3-65788M-6 vs HM1-65788M-5 |
5962-8685921YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Cypress Semiconductor | HM3-65788M-6 vs 5962-8685921YX |
HM1-65788MDB | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | HM3-65788M-6 vs HM1-65788MDB |
IDT7188S45DBG | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | HM3-65788M-6 vs IDT7188S45DBG |
5962-8685922YA | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, | Temic Semiconductors | HM3-65788M-6 vs 5962-8685922YA |
HM3-65788M-9 | Standard SRAM, 16KX4, 45ns, CMOS, PDIP22 | Matra MHS | HM3-65788M-6 vs HM3-65788M-9 |
5962-8685922YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Cypress Semiconductor | HM3-65788M-6 vs 5962-8685922YX |
5962-8685922YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Matra MHS | HM3-65788M-6 vs 5962-8685922YX |
P4C188L-45DM | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | HM3-65788M-6 vs P4C188L-45DM |
5962-8685922YA | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | HM3-65788M-6 vs 5962-8685922YA |