Part Details for HM1W53EBR040H0 by Amphenol FCi
Overview of HM1W53EBR040H0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM1W53EBR040H0
HM1W53EBR040H0 CAD Models
HM1W53EBR040H0 Part Data Attributes
|
HM1W53EBR040H0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1W53EBR040H0
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for HM1W53EBR040H0
This table gives cross-reference parts and alternative options found for HM1W53EBR040H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1W53EBR040H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC20K00-120WDS1-508-3 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | ITT Interconnect Solutions | HM1W53EBR040H0 vs CBC20K00-120WDS1-508-3 |
55444-503LF | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HM1W53EBR040H0 vs 55444-503LF |
MP2-H120-58S1-S-RF | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | HM1W53EBR040H0 vs MP2-H120-58S1-S-RF |
HM1W53KTR040H6 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HM1W53EBR040H0 vs HM1W53KTR040H6 |
55444-512 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM1W53EBR040H0 vs 55444-512 |
HM1W53LBR040H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HM1W53EBR040H0 vs HM1W53LBR040H5 |
55444-122LF | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HM1W53EBR040H0 vs 55444-122LF |
HM1W53DTR040H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM1W53EBR040H0 vs HM1W53DTR040H5 |
MP2-H120-5HS2-S-RF | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | HM1W53EBR040H0 vs MP2-H120-5HS2-S-RF |
HM1W53ABR000H6 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM1W53EBR040H0 vs HM1W53ABR000H6 |