HM1W53DTR040H5
Description: Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal

Overview of HM1W53DTR040H5 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM1W53DTR040H5 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1W53DTR040H5 by Amphenol FCi

HM1W53DTR040H5
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
120
Want to compare parts?
  1. HM1W53DTR040H5
    Amphenol FCi
    Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for HM1W53DTR040H5

This table gives cross-reference parts and alternative options found for HM1W53DTR040H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1W53DTR040H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBC20K00-120WDS1-508-3 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, ITT Interconnect Solutions HM1W53DTR040H5 vs CBC20K00-120WDS1-508-3
55444-503LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HM1W53DTR040H5 vs 55444-503LF
MP2-H120-58S1-S-RF 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HM1W53DTR040H5 vs MP2-H120-58S1-S-RF
HM1W53KTR040H6 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions HM1W53DTR040H5 vs HM1W53KTR040H6
55444-512 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal Amphenol FCi HM1W53DTR040H5 vs 55444-512
HM1W53LBR040H5 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions HM1W53DTR040H5 vs HM1W53LBR040H5
55444-122LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HM1W53DTR040H5 vs 55444-122LF
MP2-H120-5HS2-S-RF 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HM1W53DTR040H5 vs MP2-H120-5HS2-S-RF
HM1W53ABR000H6 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal Amphenol FCi HM1W53DTR040H5 vs HM1W53ABR000H6
HM1W53MBR000H7 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions HM1W53DTR040H5 vs HM1W53MBR000H7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1W53DTR040H5 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1W53DTR040H5 by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM1W53DTR040H5 would you like to use for your alert(s)?
  • Please alert me when HM1W53DTR040H5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1W53DTR040H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1W53DTR040H5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1W53DTR040H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1W53DTR040H5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1W53DTR040H5 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: