Part Details for CBC20K00-120WDS1-508-3 by ITT Interconnect Solutions
Overview of CBC20K00-120WDS1-508-3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBC20K00-120WDS1-508-3
CBC20K00-120WDS1-508-3 CAD Models
CBC20K00-120WDS1-508-3 Part Data Attributes
|
CBC20K00-120WDS1-508-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CBC20K00-120WDS1-508-3
ITT Interconnect Solutions
Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 48B237; IEC 917, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBC20K00-120WDS1-508-3
This table gives cross-reference parts and alternative options found for CBC20K00-120WDS1-508-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC20K00-120WDS1-508-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W53HTR040H7 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CBC20K00-120WDS1-508-3 vs HM1W53HTR040H7 |
HM1W53ABR040H6 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CBC20K00-120WDS1-508-3 vs HM1W53ABR040H6 |
HM1W53ETR040H7 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CBC20K00-120WDS1-508-3 vs HM1W53ETR040H7 |
HM1W53DBR000H4 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CBC20K00-120WDS1-508-3 vs HM1W53DBR000H4 |
55444-517 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CBC20K00-120WDS1-508-3 vs 55444-517 |
55444-209 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CBC20K00-120WDS1-508-3 vs 55444-209 |
55444-206 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CBC20K00-120WDS1-508-3 vs 55444-206 |
HM1W53MBR040H4 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CBC20K00-120WDS1-508-3 vs HM1W53MBR040H4 |
HM1W53ATR040H4 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CBC20K00-120WDS1-508-3 vs HM1W53ATR040H4 |
55444-104 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CBC20K00-120WDS1-508-3 vs 55444-104 |