Part Details for HM1E-65764M-2 by Matra MHS
Overview of HM1E-65764M-2 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HM1E-65764M-2
HM1E-65764M-2 CAD Models
HM1E-65764M-2 Part Data Attributes
|
HM1E-65764M-2
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM1E-65764M-2
Matra MHS
Standard SRAM, 8KX8, 45ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM1E-65764M-2
This table gives cross-reference parts and alternative options found for HM1E-65764M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1E-65764M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32L-15G1UQA | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | HM1E-65764M-2 vs WS128K32L-15G1UQA |
5962-3829411MZX | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, | LOGIC Devices Inc | HM1E-65764M-2 vs 5962-3829411MZX |
5962-3829410MXX | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | HM1E-65764M-2 vs 5962-3829410MXX |
P4C164-45CWMBLF | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | HM1E-65764M-2 vs P4C164-45CWMBLF |
P4C164-45CWMB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | HM1E-65764M-2 vs P4C164-45CWMB |
FT6164L-45CMB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | HM1E-65764M-2 vs FT6164L-45CMB |
FT6264L-45CM | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Force Technologies Ltd | HM1E-65764M-2 vs FT6264L-45CM |
5962-9559511HBX | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | HM1E-65764M-2 vs 5962-9559511HBX |
P4C164-45CM | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | HM1E-65764M-2 vs P4C164-45CM |
IMS1630S-45M | 8KX8 STANDARD SRAM, 45ns, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | STMicroelectronics | HM1E-65764M-2 vs IMS1630S-45M |