Part Details for HM15103-E by Foxconn
Overview of HM15103-E by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM15103-E
HM15103-E CAD Models
HM15103-E Part Data Attributes
|
HM15103-E
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM15103-E
Foxconn
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM15103-E
This table gives cross-reference parts and alternative options found for HM15103-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM15103-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-01-H-D-RA | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | HM15103-E vs IPL1-110-01-H-D-RA |
43270-2036 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | HM15103-E vs 43270-2036 |
IPT1-110-03-S-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | HM15103-E vs IPT1-110-03-S-D-FL |
10131318-20221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | HM15103-E vs 10131318-20221G0LF |
1837810000 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | HM15103-E vs 1837810000 |
IPT1-110-01-S-D-VS-A-FL | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HM15103-E vs IPT1-110-01-S-D-VS-A-FL |
44473-2011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | HM15103-E vs 44473-2011 |
39-30-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | HM15103-E vs 39-30-9204 |
10131319-20121G0LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | HM15103-E vs 10131319-20121G0LF |
IPT1-110-01-SM-D-DH-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HM15103-E vs IPT1-110-01-SM-D-DH-A |