Part Details for 43270-2036 by Molex
Overview of 43270-2036 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 43270-2036
43270-2036 CAD Models
43270-2036 Part Data Attributes
|
43270-2036
Molex
Buy Now
Datasheet
|
Compare Parts:
43270-2036
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (15)/MATTE TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 43270-2036
This table gives cross-reference parts and alternative options found for 43270-2036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43270-2036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-01-H-D-RA | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 43270-2036 vs IPL1-110-01-H-D-RA |
IPT1-110-03-S-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 43270-2036 vs IPT1-110-03-S-D-FL |
10131318-20221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 43270-2036 vs 10131318-20221G0LF |
1837810000 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 43270-2036 vs 1837810000 |
IPT1-110-01-S-D-VS-A-FL | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43270-2036 vs IPT1-110-01-S-D-VS-A-FL |
44473-2011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 43270-2036 vs 44473-2011 |
39-30-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43270-2036 vs 39-30-9204 |
10131319-20121G0LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | 43270-2036 vs 10131319-20121G0LF |
IPT1-110-01-SM-D-DH-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43270-2036 vs IPT1-110-01-SM-D-DH-A |
0496232095 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 43270-2036 vs 0496232095 |