Part Details for 39-30-9204 by Molex
Overview of 39-30-9204 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-30-9204
39-30-9204 CAD Models
39-30-9204 Part Data Attributes
|
39-30-9204
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-9204
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-30-9204
This table gives cross-reference parts and alternative options found for 39-30-9204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-9204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-01-H-D-RA | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-9204 vs IPL1-110-01-H-D-RA |
43270-2036 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-9204 vs 43270-2036 |
IPT1-110-03-S-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-9204 vs IPT1-110-03-S-D-FL |
10131318-20221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 39-30-9204 vs 10131318-20221G0LF |
1837810000 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-9204 vs 1837810000 |
IPT1-110-01-S-D-VS-A-FL | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-30-9204 vs IPT1-110-01-S-D-VS-A-FL |
44473-2011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 39-30-9204 vs 44473-2011 |
10131319-20121G0LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-30-9204 vs 10131319-20121G0LF |
IPT1-110-01-SM-D-DH-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-30-9204 vs IPT1-110-01-SM-D-DH-A |
0496232095 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 39-30-9204 vs 0496232095 |