Part Details for HM1-65799H/883 by Atmel Corporation
Overview of HM1-65799H/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS |
Part Details for HM1-65799H/883
HM1-65799H/883 CAD Models
HM1-65799H/883 Part Data Attributes
|
HM1-65799H/883
Atmel Corporation
Buy Now
|
Compare Parts:
HM1-65799H/883
Atmel Corporation
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for HM1-65799H/883
This table gives cross-reference parts and alternative options found for HM1-65799H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65799H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C196-25DMB | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, DIP-28 | Cypress Semiconductor | HM1-65799H/883 vs CY7C196-25DMB |
MT5C2565-25LPXT | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | HM1-65799H/883 vs MT5C2565-25LPXT |
HM1-65799H-6 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | HM1-65799H/883 vs HM1-65799H-6 |
HM1-65799H-2 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | HM1-65799H/883 vs HM1-65799H-2 |
5962-9322503MXA | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | HM1-65799H/883 vs 5962-9322503MXA |
CY7C196-25PC | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | HM1-65799H/883 vs CY7C196-25PC |
PDM41298SA25D | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Paradigm Technology Inc | HM1-65799H/883 vs PDM41298SA25D |
HM1-65799H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | HM1-65799H/883 vs HM1-65799H/883 |
5962-9322503MXX | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | HM1-65799H/883 vs 5962-9322503MXX |
HM3-65799H-5 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28 | Matra MHS | HM1-65799H/883 vs HM3-65799H-5 |