HM1-65799H/883 vs CY7C196-25DMB feature comparison

HM1-65799H/883 Atmel Corporation

Buy Now

CY7C196-25DMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Package Description , DIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 28
Access Time-Max 25 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CDIP-T28
JESD-609 Code e0
Length 37.0205 mm
Memory Density 262144 bit
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare HM1-65799H/883 with alternatives

Compare CY7C196-25DMB with alternatives