Part Details for HLMP-M501 by Hewlett Packard Co
Overview of HLMP-M501 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5010ARSZ-RL7 | Analog Devices | Isolated DC/DC Conv 2.5kV | |
ADUM5010ARSZ | Analog Devices | Isolated DC/DC Conv 2.5kV | |
EVAL-ADUM5010EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA |
Price & Stock for HLMP-M501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1843 |
|
RFQ |
Part Details for HLMP-M501
HLMP-M501 CAD Models
HLMP-M501 Part Data Attributes
|
HLMP-M501
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-M501
Hewlett Packard Co
Single Color LED, High Performance Green, Diffused, 4mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
T-code | T1-1/2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 135 deg |
Alternate Parts for HLMP-M501
This table gives cross-reference parts and alternative options found for HLMP-M501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M501 | Single Color LED, High Efficiency Green, Diffused, 4mm, | CML Innovative Technologies | HLMP-M501 vs HLMP-M501 |
HLMP-M501 | Single Color LED, Green, Diffused, T1-1/2, 4mm, | Fairchild Semiconductor Corporation | HLMP-M501 vs HLMP-M501 |