Part Details for HLMP-M501 by Quality Technologies Corp
Overview of HLMP-M501 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-M501
HLMP-M501 CAD Models
HLMP-M501 Part Data Attributes
|
HLMP-M501
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-M501
Quality Technologies Corp
Single Color LED, Green, 4mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | CYLINDRICAL | |
Size | 4 mm |
Alternate Parts for HLMP-M501
This table gives cross-reference parts and alternative options found for HLMP-M501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-M501 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, Diffused, 4mm | HLMP-M501 vs HLMP-M501 |
HLMP-M500 | Quality Technologies Corp | Check for Price | Single Color LED, Green, 4mm, 2 PIN | HLMP-M501 vs HLMP-M500 |
HLMP-M500 | CML Innovative Technologies | Check for Price | Single Color LED, High Efficiency Green, Diffused, 4mm, | HLMP-M501 vs HLMP-M500 |