HLMP-M501 vs HLMP-M501 feature comparison

HLMP-M501 Hewlett Packard Co

Buy Now Datasheet

HLMP-M501 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HEWLETT PACKARD CO QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color HIGH PERFORMANCE GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6 mm
Peak Wavelength 565 nm
Shape CYLINDRICAL CYLINDRICAL
Size 4 mm 4 mm
T-code T1-1/2
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 135 deg
Base Number Matches 1 1
Package Description 2 PIN

Compare HLMP-M501 with alternatives

Compare HLMP-M501 with alternatives