Filter Your Search
1 - 10 of 3,206 results
|
HLMP-D105
Broadcom Limited
|
$0.0828 | Yes | Active | DEEP RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED RED | TTL AND CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-D105-VX002
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D105-KM0DD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-D105A.B4R2
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 240 mcd | 660 nm | 24 deg | CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 5.08 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||
|
HLMP-D105-QQ0A1
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | e1 | TIN SILVER COPPER | AVAGO TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||
|
HLMP-D105-JO0DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D105-LW0B2
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-D105-IN000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D105-KS0UQ
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D105-QW0A2
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | e1 | TIN SILVER COPPER | AVAGO TECHNOLOGIES INC | compliant |