Part Details for HLMP-D105 by Avago Technologies
Overview of HLMP-D105 by Avago Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1413D105HN-C1 | Renesas Electronics Corporation | Dual 14 bits ADC; 105 Msps; serial JESD204A | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version | |
ADC1412D105HN-C18 | Renesas Electronics Corporation | Dual 14-bit ADC 105 Msps CMOS or LVDS DDR digital outputs |
Price & Stock for HLMP-D105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1340 |
|
$0.2457 / $0.8775 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1180 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) | 2016 |
|
$0.3042 / $1.1700 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) | 1600 |
|
$0.1846 / $0.9230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3496 |
|
RFQ |
Part Details for HLMP-D105
HLMP-D105 CAD Models
HLMP-D105 Part Data Attributes
|
HLMP-D105
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105
Avago Technologies
T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED RED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D105
This table gives cross-reference parts and alternative options found for HLMP-D105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-D105 | Broadcom Limited | $0.0659 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | QT Optoelectronics | Check for Price | Visible LED, Water Clear, | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | Quality Technologies Corp | Check for Price | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | HLMP-D105 vs HLMP-D105 |
HLMP-D105-M00B1 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105-M00B1 |
HLMP-D105-M00B2 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105-M00B2 |
HLMP-D105-M0000 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105-M0000 |
HLMP-D105-M00DD | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105-M00DD |
HLMP-D105 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm, | HLMP-D105 vs HLMP-D105 |
HLMP-D105-M0002 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105-M0002 |
HLMP-D105-M0001 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | HLMP-D105 vs HLMP-D105-M0001 |