Part Details for HLMP-1401-D00EE by Broadcom Limited
Overview of HLMP-1401-D00EE by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for HLMP-1401-D00EE
HLMP-1401-D00EE CAD Models
HLMP-1401-D00EE Part Data Attributes
|
HLMP-1401-D00EE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1401-D00EE
Broadcom Limited
Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1401-D00EE
This table gives cross-reference parts and alternative options found for HLMP-1401-D00EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401-D00EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1401-D0002 | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-D00EE vs HLMP-1401-D0002 |
HLMP-1401-D0002 | Single Color LED, Yellow, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1401-D00EE vs HLMP-1401-D0002 |
HLMP-1401-D00DD | Single Color LED, Yellow, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1401-D00EE vs HLMP-1401-D00DD |
HLMP-1401-D00DD | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-D00EE vs HLMP-1401-D00DD |
HLMP-1401-D0002 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-D00EE vs HLMP-1401-D0002 |
HLMP-1401-D00DD | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-D00EE vs HLMP-1401-D00DD |
HLMP-1401-D00EE | Single Color LED, Yellow, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1401-D00EE vs HLMP-1401-D00EE |