HLMP-1401-D00EE
vs
HLMP-1401-D00DD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2.4 V
2.4 V
JESD-609 Code
e0
e0
Lens Type
DIFFUSED
DIFFUSED
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
4.445 mm
Packing Method
AMMO PACK
AMMO PACK
Peak Wavelength
583 nm
583 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Luminous Intensity-Nom
5.25 mcd
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HLMP-1401-D00EE with alternatives
Compare HLMP-1401-D00DD with alternatives