HLMP-1401-D00EE vs HLMP-1485.F5A0 feature comparison

HLMP-1401-D00EE Broadcom Limited

Buy Now Datasheet

HLMP-1485.F5A0 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC QT OPTOELECTRONICS
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Lens Type DIFFUSED DIFFUSED
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.5 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 583 nm 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 60 deg 70 deg
Base Number Matches 1 1
Luminous Intensity-Nom 10 mcd

Compare HLMP-1401-D00EE with alternatives

Compare HLMP-1485.F5A0 with alternatives