Part Details for HLMP-1301-E00EE by Avago Technologies
Overview of HLMP-1301-E00EE by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Part Details for HLMP-1301-E00EE
HLMP-1301-E00EE CAD Models
HLMP-1301-E00EE Part Data Attributes
|
HLMP-1301-E00EE
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-E00EE
Avago Technologies
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.95 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-E00EE
This table gives cross-reference parts and alternative options found for HLMP-1301-E00EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-E00EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-E00BG | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1301-E00EE vs HLMP-1301-E00BG |
HLMP-1301-E00DJ | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1301-E00EE vs HLMP-1301-E00DJ |
HLMP-1301-E00DD | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E00EE vs HLMP-1301-E00DD |
HLMP-1301-E00BJ | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E00EE vs HLMP-1301-E00BJ |
HLMP-1301-E0002 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1301-E00EE vs HLMP-1301-E0002 |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1301-E00EE vs HLMP-1301-E0002 |
HLMP-1301-E00BG | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1301-E00EE vs HLMP-1301-E00BG |
HLMP-1301-E00BG | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E00EE vs HLMP-1301-E00BG |
HLMP-1301-E00EE | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E00EE vs HLMP-1301-E00EE |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E00EE vs HLMP-1301-E0002 |