HLMP-1301-E00EE
vs
MV50640
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
PLASTIC PACKAGE-2
|
2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
HIGH EFFICIENCY RED
|
STANDARD RED
|
Color@Wavelength |
Orange-Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
4.95 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.445 mm
|
|
Packing Method |
AMMO PACK
|
|
Peak Wavelength |
635 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1
|
Terminal Finish |
MATTE TIN
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-1301-E00EE with alternatives
Compare MV50640 with alternatives