Part Details for HLMP-1301-E0002 by Broadcom Limited
Overview of HLMP-1301-E0002 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for HLMP-1301-E0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1750-1-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17228 In Stock |
|
$0.1377 / $0.6700 | Buy Now |
DISTI #
HLMP-1301-E0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1301-E0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-HLMP-1301-E0002
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffu 635nm 3.4 mcd Straight Leads RoHS: Compliant | 67553 |
|
$0.1370 / $0.5900 | Buy Now |
DISTI #
HLMP-1301-E0002
|
TME | LED, 3mm, red, 3.4mcd, 60°, Front: convex, 1.5÷2.4VDC, No.of term: 2 Min Qty: 2 | 0 |
|
$0.1450 / $0.3390 | RFQ |
DISTI #
HLMP-1301-E0002
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 T/R (Alt: HLMP-1301-E0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | EBV - 16200 |
|
Buy Now |
Part Details for HLMP-1301-E0002
HLMP-1301-E0002 CAD Models
HLMP-1301-E0002 Part Data Attributes
|
HLMP-1301-E0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-E0002
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.95 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-E0002
This table gives cross-reference parts and alternative options found for HLMP-1301-E0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-E0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR4605 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-1301-E0002 vs TLHR4605 |
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E0002 vs HLMP-1301-G0000 |
LTL-4221 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | HLMP-1301-E0002 vs LTL-4221 |
LTL-1CHE | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3.1mm, | Lite-On Semiconductor Corporation | HLMP-1301-E0002 vs LTL-1CHE |
TLHR4600 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-1301-E0002 vs TLHR4600 |
HLMP-1601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-E0002 vs HLMP-1601 |
MV5777C | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1301-E0002 vs MV5777C |
HLMP-1301 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1301-E0002 vs HLMP-1301 |