Part Details for HIP0045AB by Fairchild Semiconductor Corporation
Overview of HIP0045AB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIP0045AB
HIP0045AB CAD Models
HIP0045AB Part Data Attributes
|
HIP0045AB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP0045AB
Fairchild Semiconductor Corporation
Latch Based Peripheral Driver, 1.75A, BIMOS, PDSO20, HEAT SINK, POWER, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 11 mm |
Alternate Parts for HIP0045AB
This table gives cross-reference parts and alternative options found for HIP0045AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP0045AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP0045ABT | Latch Based Peripheral Driver, 1.75A, BIMOS, PDSO20 | Rochester Electronics LLC | HIP0045AB vs HIP0045ABT |
HIP0045ABT | 1.75A 8 CHANNEL, LATCH BASED PRPHL DRVR, PDSO20 | Intersil Corporation | HIP0045AB vs HIP0045ABT |
HIP0045AB | 1.75A 8 CHANNEL, LATCH BASED PRPHL DRVR, PDSO20, PLASTIC, DSO-20 | Intersil Corporation | HIP0045AB vs HIP0045AB |