HIP0045AB
vs
HIP0045ABT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
HSOP,
POWER, HEAT SINK, PLASTIC, SOP-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
OVER CURRENT; ZENER CLAMP; OVER VOLTAGE
OVER CURRENT; ZENER CLAMP; OVER VOLTAGE
Interface IC Type
LATCH BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
15.9 mm
Number of Functions
8
8
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SINK
SINK
Output Peak Current Limit-Nom
1.75 A
1.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIMOS
BIMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
10 µs
10 µs
Turn-on Time
10 µs
10 µs
Width
11 mm
Base Number Matches
2
1
Rohs Code
No
Driver Number of Bits
8
JESD-609 Code
e0
Output Current-Max
1 A
Package Equivalence Code
SOP20,.4
Terminal Finish
Tin/Lead (Sn/Pb)