Part Details for HIN239CP by Intersil Corporation
Overview of HIN239CP by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN239CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 564 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 3 DRIVER, 5 RCVR, CMOS, PDIP24 | 451 |
|
$3.9476 / $7.1775 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 3 Driver, 5 Rcvr, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23196 |
|
$3.1900 / $3.7500 | Buy Now |
Part Details for HIN239CP
HIN239CP CAD Models
HIN239CP Part Data Attributes:
|
HIN239CP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN239CP
Intersil Corporation
LINE TRANSCEIVER, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AF, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.875 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HIN239CP
This table gives cross-reference parts and alternative options found for HIN239CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN239CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX209CNG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CP vs MAX209CNG-T |
MAX239ENG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CP vs MAX239ENG-T |
MAX239CNG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN239CP vs MAX239CNG+ |
MAX239CNG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CP vs MAX239CNG |
MAX239ENG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN239CP vs MAX239ENG+ |
MAX209ENG | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CP vs MAX209ENG |
SP239AES | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN239CP vs SP239AES |
HIN239IP | LINE TRANSCEIVER, PDIP24, MS-011AA, PLASTIC, DIP-24 | Intersil Corporation | HIN239CP vs HIN239IP |
MAX239ENG+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CP vs MAX239ENG+ |
SP239ACS | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN239CP vs SP239ACS |