Part Details for HIN236IP by Rochester Electronics LLC
Overview of HIN236IP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN236IP
HIN236IP CAD Models
HIN236IP Part Data Attributes
|
HIN236IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN236IP
Rochester Electronics LLC
Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PACKAGE-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN236IP
This table gives cross-reference parts and alternative options found for HIN236IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN236CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | HIN236IP vs HIN236CP |
MAX236MRG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | HIN236IP vs MAX236MRG |
SP237AES-L | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | HIN236IP vs SP237AES-L |
ADM236LJN | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | HIN236IP vs ADM236LJN |
MAX206ENG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN236IP vs MAX206ENG-T |
MAX236ERG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | HIN236IP vs MAX236ERG |
MAX236CNG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN236IP vs MAX236CNG |
HIN236IP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | HIN236IP vs HIN236IP |
MAX236CNG+ | Maxim Integrated Products | $7.7732 | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | HIN236IP vs MAX236CNG+ |
ADM235LAN | Rochester Electronics LLC | Check for Price | 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | HIN236IP vs ADM235LAN |