Filter Your Search
1 - 3 of 3 results
|
HIN236IP
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-C; EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HIN236IP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-C; EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PACKAGE-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||
|
HIN236IP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 |