Part Details for HIN236CP by Harris Semiconductor
Overview of HIN236CP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIN236CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN236CP-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DIP Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3076 In Stock |
|
$1.3300 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 4 Driver, 3 Rcvr, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3076 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for HIN236CP
HIN236CP CAD Models
HIN236CP Part Data Attributes:
|
HIN236CP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN236CP
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN236CP
This table gives cross-reference parts and alternative options found for HIN236CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN236CP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN236CP vs HIN236CP |
SP236ACS | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN236CP vs SP236ACS |
SP206CP | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN236CP vs SP206CP |
HIN207IP | LINE TRANSCEIVER, PDIP24, PACKAGE-24 | Rochester Electronics LLC | HIN236CP vs HIN207IP |
MAX236CNG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN236CP vs MAX236CNG+ |
SP206EP | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN236CP vs SP206EP |
SP235AEP-L | 5 LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN236CP vs SP235AEP-L |
MAX206ECNG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN236CP vs MAX206ECNG |
MAX206ECNG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN236CP vs MAX206ECNG-T |
MAX207CNG | TRIPLE LINE DRIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN236CP vs MAX207CNG |