HIN232IPZ
vs
MAX232CPE
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
PDIP
|
|
Package Description |
DIP,
|
PLASTIC, DIP-16
|
Pin Count |
16
|
|
Manufacturer Package Code |
E16.3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Date Of Intro |
2017-10-26
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
V.28; EIA-232-E
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
|
Length |
19.17 mm
|
19.175 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
5.33 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Receive Delay-Max |
|
10000 ns
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transmit Delay-Max |
|
10000 ns
|
|
|
|
Compare HIN232IPZ with alternatives
Compare MAX232CPE with alternatives