Part Details for HIN202EIP by Rochester Electronics LLC
Overview of HIN202EIP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN202EIP
HIN202EIP CAD Models
HIN202EIP Part Data Attributes:
|
HIN202EIP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN202EIP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HIN202EIP
This table gives cross-reference parts and alternative options found for HIN202EIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202EIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9172902MEX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Micross Components | HIN202EIP vs 5962-9172902MEX |
HIN202IP | LINE TRANSCEIVER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | HIN202EIP vs HIN202IP |
5962-9172902MEA | IC DUAL LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | Linear Technology | HIN202EIP vs 5962-9172902MEA |
5962-9172902MEX | IC DUAL LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | Linear Technology | HIN202EIP vs 5962-9172902MEX |