Part Details for 5962-9172902MEA by Linear Technology
Overview of 5962-9172902MEA by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9172902MEA
5962-9172902MEA CAD Models
5962-9172902MEA Part Data Attributes:
|
5962-9172902MEA
Linear Technology
Buy Now
|
Compare Parts:
5962-9172902MEA
Linear Technology
IC DUAL LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9172902MEA
This table gives cross-reference parts and alternative options found for 5962-9172902MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9172902MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202EIP | LINE TRANSCEIVER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9172902MEA vs HIN202EIP |
HIN202IP | LINE TRANSCEIVER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9172902MEA vs HIN202IP |
5962-9172902MEX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Micross Components | 5962-9172902MEA vs 5962-9172902MEX |
5962-9172902MEX | IC DUAL LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | Linear Technology | 5962-9172902MEA vs 5962-9172902MEX |