-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7569
|
Newark | Analogue Multiplexer/Demultiplexer, 8:1, 1, 180 Ohm, 15V, Soic, 16 Rohs Compliant: Yes |Renesas HI9P0508-5Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3800 / $7.5400 | Buy Now |
DISTI #
61J6062
|
Newark | Analog Multiplexer, 8 X 1, Soic-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:8Channels, On Resistance Typ:180Ohm Rohs Compliant: Yes |Renesas HI9P0508-5Z Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HI9P0508-5Z-ND
|
DigiKey | IC MUX 8:1 400OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
607 In Stock |
|
$5.0995 / $8.9900 | Buy Now |
DISTI #
HI9P0508-5Z
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N - Rail/Tube (Alt: HI9P0508-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 124896 Factory Stock |
|
$4.7498 / $5.4230 | Buy Now |
DISTI #
968-HI9P0508-5Z
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 16N COM RoHS: Compliant | 1393 |
|
$5.2100 / $8.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 480 Container: Tube | 0Tube |
|
$4.8600 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 400OHM 16SOIC Min Qty: 1 Container: Bulk | 607 |
|
$5.0995 / $8.9900 | Buy Now |
|
Quest Components | 1536 |
|
$10.0365 / $15.0548 | Buy Now | |
DISTI #
HI9P0508-5Z
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N - Rail/Tube (Alt: HI9P0508-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 124896 Factory Stock |
|
$4.7498 / $5.4230 | Buy Now |
DISTI #
HI9P0508-5Z
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC N (Alt: HI9P0508-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI9P0508-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0508-5Z
Renesas Electronics Corporation
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HI9P0508-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0508-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0508-9Z | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | HI9P0508-5Z vs HI9P0508-9Z |
HI9P0508-9 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HI9P0508-5Z vs HI9P0508-9 |
HI9P0508-9 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | HI9P0508-5Z vs HI9P0508-9 |
HI9P0508-5 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HI9P0508-5Z vs HI9P0508-5 |