Part Details for HI9P0508-5 by Rochester Electronics LLC
Overview of HI9P0508-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI9P0508-5
HI9P0508-5 CAD Models
HI9P0508-5 Part Data Attributes:
|
HI9P0508-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI9P0508-5
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HI9P0508-5
This table gives cross-reference parts and alternative options found for HI9P0508-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0508-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0508-5Z | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICN, /Tube | Renesas Electronics Corporation | HI9P0508-5 vs HI9P0508-5Z |
HI9P0508-9Z | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | HI9P0508-5 vs HI9P0508-9Z |
HI9P0508-9 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HI9P0508-5 vs HI9P0508-9 |
HI9P0508-9 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | HI9P0508-5 vs HI9P0508-9 |